ACM31DTKN-S328

Heilind Number:SULACM31DTKN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKN-S328
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DTKN-S328

Detailed Description

Enhance your electronic connections with the ACM31DTKNS328 Board to Board PCB Connector. This high-performance connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female gender connector, with two rows and 62 positions, offers ample connectivity. Its gold-plated Beryllium Copper contacts and Matte Tin termination provide excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it's suitable for diverse environments. The straight orientation and no mounting requirement make installation easy. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Whether in industrial machinery, telecommunications, or aerospace systems, this connector is a dependable choice for seamless PCB connections. Elevate your electronic designs with the ACM31DTKNS328.