ACM31DTKN

Heilind Number:SULACM31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTKN

Detailed Description

The ACM31DTKN is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 950VAC, this connector is ideal for high-power circuitry. Its two rows of 62 gold-plated contacts, using the loop bellow contact type, guarantee secure connections. The termination method is through-hole, with matte tin plating, suitable for PCB assembly. Operating in a wide temperature range from -65 to 150°C, it is reliable in harsh environments. The straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Meeting the highest industry standards for quality and performance, the ACM31DTKN is the perfect choice for board-to-board and card edge connectivity applications.