ACM31DTKS-S288

Heilind Number:SULACM31DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTKS-S288

Detailed Description

The ACM31DTKS-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capability of 950VAC, it meets stringent power requirements. Its two rows of contacts, arranged in a 3.96mm pitch, offer 62 positions for versatile connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its side hole mount and card extender termination method facilitate easy installation. With an orientation designed for straddle mounting, it ensures secure PCB connections. The connector's compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. Terminated with matte tin plating, it ensures long-term reliability. The ACM31DTKS-S288 is a top choice for high-reliability electronic systems, meeting the stringent performance standards of various industries.