ACM31DTKS

Heilind Number:SULACM31DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTKS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DTKS

Detailed Description

Introducing the ACM31DTKS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and side hole mount type, it offers secure and stable connections. The termination method of thru-hole, contact material of Beryllium Copper with gold plating, and a contact type of Loop Bellow guarantee reliable signal transmission. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. Its 62 positions and tail length of 4.83mm provide ample versatility for various PCB configurations. The matte tin termination plating ensures long-term performance. Whether for aerospace, telecommunications, or industrial applications, the ACM31DTKS is the epitome of quality and efficiency.