ACM31DTMD

Heilind Number:SULACM31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULACM31DTMD

Detailed Description

ACM31DTMD features a robust design crafted from PPS and Beryllium Copper, ensuring durability and reliable performance. With a low 3A amperage, this female connector is ideal for various electronic applications. Its two rows of contacts, clearance hole mount type, and thru-hole termination method make it easy to integrate onto PCBs. Constructed with gold-plated Beryllium Copper contacts, it guarantees efficient signal transmission. The 3.96mm pitch and 950VAC voltage rating accommodate high-speed and high-power requirements. Featuring a loop bellow contact type and right-angle orientation, it offers versatile connectivity options. With 62 positions and a tail length of 6.35mm, it enables extensive board-to-board connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Terminated with matte tin, it ensures secure and stable connections. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it essential for various electronic systems. Non-hi-rel certified, it is perfect for standard applications. In summary, the ACM31DTMD connector offers a high-quality, high-performance solution for your connectivity needs.