ACM31DTMN

Heilind Number:SULACM31DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM31DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM31DTMN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM31DTMN

Detailed Description

Introducing the ACM31DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 950VAC voltage rating, it is ideal for power and signal transmission. The female gender, right-angle orientation, and 62 positions with loop bellow contacts offer versatile connectivity options. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. With a wide operating temperature range of -65 to 150°C, it is suitable for use in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether for aerospace, defense, or industrial applications, the ACM31DTMN is the perfect choice for reliable and high-speed data transmission.