ACM32DRMT-S664

Heilind Number:SULACM32DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DRMT-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULACM32DRMT-S664

Detailed Description

Introducing the ACM32DRMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 950 VAC, it guarantees reliable power transmission. Featuring a female gender, threaded mount type, and wire wrap termination method, installation is secure and efficient. The contact material of Beryllium Copper with gold plating offers excellent signal integrity. With 64 positions and a pitch of 3.96mm (.156 in), it allows for versatile connectivity. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. The straight orientation, loop bellow contact type, and 14.22mm (.56 in) tail length further enhance its usability. Whether in aerospace, industrial, or telecommunications applications, the ACM32DRMT-S664 sets a new standard for connectivity.