ACM32DRMZ-S664

Heilind Number:SULACM32DRMZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DRMZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DRMZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULACM32DRMZ-S664

Detailed Description

Introducing the ACM32DRMZ-S664, a high-performance board-to-board PCB connector meticulously crafted for optimal power transmission. Engineered with PPS and Beryllium Copper materials, this connector guarantees unparalleled durability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable performance even in demanding applications. Featuring two rows of 64 female contacts, each plated with gold for enhanced signal integrity, it offers seamless connectivity. The termination method of wire wrap and side hole mount type facilitate easy installation. Its loop bellow contact type and straight orientation further enhance its versatility. Operating efficiently in a temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. With a tail length of 14.22mm and a compact design measuring only 15.49mm in height and 11.94mm in width, it is perfect for space-constrained layouts. The matte tin termination plating ensures long-term reliability. Whether for industrial or commercial use, the ACM32DRMZ-S664 is the ultimate solution for robust and efficient PCB connections.