ACM32DRST-S664

Heilind Number:SULACM32DRST-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DRST-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DRST-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULACM32DRST-S664

Detailed Description

Introducing the ACM32DRST-S664, a high-performance female connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With two rows and 64 positions, it allows for versatile connectivity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150 °C, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring at a compact height of 15.49 mm and width of 11.94 mm, it is space-efficient. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the ACM32DRSTS664 is a top choice for high-reliability applications.