ACM32DRSZ-S664

Heilind Number:SULACM32DRSZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DRSZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DRSZ-S664
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Thru Hole
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULACM32DRSZ-S664

Detailed Description

Introducing the ACM32DRSZ-S664, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable conductivity. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The dual-row, side-hole mount design with thru-hole termination method offers easy installation. Gold-plated contacts and loop bellow contact type guarantee optimal signal transmission. With 64 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact form factor, with a height of 15.49mm and width of 11.94mm, makes it ideal for space-constrained applications. Matte Tin termination plating ensures durability. Whether in aerospace, defense, or industrial settings, the ACM32DRSZ-S664 delivers superior performance.