ACM32DTAD-S664

Heilind Number:SULACM32DTAD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DTAD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DTAD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULACM32DTAD-S664

Detailed Description

The ACM32DTAD-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a 3A current rating and 950VAC voltage capacity, it's suitable for power and signal transmission. The female connector has two rows with 64 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. Gold-plated Beryllium Copper contacts guarantee low resistance and long-lasting performance. Operating in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Matte Tin termination plating adds durability. This connector, with its compact design (15.49mm height, 11.94mm width), is perfect for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the ACM32DTAD-S664 delivers exceptional quality and reliability.