| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM32DTAN-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 64 |
| SKU: | SULACM32DTAN-S664 |
ACM32DTAN-S664
| Heilind Number: | SULACM32DTAN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM32DTAN-S664 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM32DTAN-S664, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, it offers reliable power transmission. The 64 gold-plated contact positions, terminated through holes, guarantee secure and low-resistance connections. Its right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Operating effectively in a wide temperature range from -65 to 150°C, this connector is suitable for use in diverse industries. Trust in the ACM32DTANS664 for efficient and dependable board-to-board connectivity.

