ACM32DTAT-S664

Heilind Number:SULACM32DTAT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DTAT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DTAT-S664
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Termination Plating:Matte Tin
SKU:SULACM32DTAT-S664

Detailed Description

Introducing the ACM32DTAT-S664, a high-performance PCB connector designed for demanding applications. Made with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a maximum voltage of 950 VAC, it offers robust power transmission capabilities. Featuring a female gender and two rows of contacts, it allows for secure mating with compatible male connectors. The threaded mount type and thru-hole termination method guarantee easy and durable installation on PCBs. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and 64 positions, it enables high-density board-to-board connections. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design with a height of 15.49mm and width of 11.94mm allows for efficient PCB layout. The termination plating of matte tin adds to its durability and longevity. Classified under the hi-rel category, it meets stringent quality standards for reliability. In summary, the ACM32DTATS664 is a top-of-the-line PCB connector that combines cutting-edge technology with exceptional performance, making it the ideal choice for mission-critical systems.