| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM32DTAZ-S664 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.94 mm, .47 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.125 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 64 |
| SKU: | SULACM32DTAZ-S664 |
ACM32DTAZ-S664
| Heilind Number: | SULACM32DTAZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM32DTAZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, SKU ACM32DTAZ-S664, is designed for high-performance applications with a current rating of 3A and a maximum voltage of 950VAC. Featuring two rows of 64 contacts with a pitch of 3.96mm, it ensures reliable connectivity on PCBs. The side hole mount and thru-hole termination method offer secure attachment. Constructed with gold-plated beryllium copper contacts and matte tin termination, it guarantees excellent conductivity and durability in harsh environments. With a right-angle orientation and a connector height of 15.49mm, it optimizes space utilization on the board. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial settings. Ideal for board-to-board and card edge connections, this connector is a vital component in electronic assemblies requiring high reliability.

