ACM32DTBD-S664

Heilind Number:SULACM32DTBD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DTBD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DTBD-S664
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Termination Plating:Matte Tin
SKU:SULACM32DTBD-S664
gender:Female
rows:2
orientation:Right Angle

Detailed Description

Introducing SKU ACM32DTBD-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contact pins made of PPS & Beryllium Copper with gold plating, ensuring excellent conductivity and durability. With an amperage rating of 3A and a voltage tolerance of up to 950VAC, it guarantees reliable power transmission. The right-angle orientation and clearance hole mount type make for easy and secure installation. Operating smoothly in a wide temperature range from -65 to 150°C, it's suitable for various environments. With 64 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity options. The loop bellow contact type and matte tin termination plating further enhance its performance. Perfect for hi-rel applications, this connector meets stringent quality standards for seamless integration into your electronic systems. Upgrade your connectivity solutions with the ACM32DTBDS664.