ACM32DTBZ-S664

Heilind Number:SULACM32DTBZ-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DTBZ-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DTBZ-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULACM32DTBZ-S664

Detailed Description

The ACM32DTBZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its 64 female contacts, arranged in 2 rows with a 3.96mm pitch, allow for efficient signal transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance, while the matte tin termination plating enhances durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. The right-angle orientation and side-hole mount type make installation easy, while the loop bellow contact type ensures secure connections. Measuring just 15.49mm in height and 11.94mm in width, the ACM32DTBZ-S664 is compact yet powerful, making it ideal for space-constrained designs. Whether used in telecommunications, aerospace, or automotive systems, this connector delivers exceptional performance and reliability.