ACM32DTMD-S664

Heilind Number:SULACM32DTMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DTMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DTMD-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULACM32DTMD-S664

Detailed Description

Introducing the ACM32DTMD-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 inches), offering reliable connectivity in compact spaces. With a voltage rating of 950VAC and an amperage of 3A, it ensures efficient power transmission. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. The termination method is thru-hole with a clearance hole mount type, making installation easy and secure. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and 64 positions provide versatile connectivity options. The tail length of 5.84mm (.23 inches) allows for flexible PCB layout. Matte tin termination plating ensures robust performance. With its high reliability and performance, the ACM32DTMDS664 is the ideal choice for mission-critical systems.