ACM32DTMN-S664

Heilind Number:SULACM32DTMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DTMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DTMN-S664
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.23 in, 5.84 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:11.94 mm, .47 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.125 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:64
SKU:SULACM32DTMN-S664

Detailed Description

Introducing the ACM32DTMN-S664, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector features PPS & Beryllium Copper housing, ensuring durability and reliable performance. The female gendered connector offers two rows with 64 positions, suitable for intricate circuitry. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it guarantees secure and low-resistance connections. Operating at voltages of up to 950 VAC, with a current rating of 3A, it is ideal for high-power transmission. The loop bellow contact type and right-angle orientation facilitate easy mating in tight spaces. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it ensures stability in harsh environments. Perfect for aerospace, military, and industrial applications, this connector is the epitome of reliability and performance.