ACM32DTMT-S664

Heilind Number:SULACM32DTMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM32DTMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM32DTMT-S664
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:64
Tail Length:.23 in, 5.84 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Termination Plating:Matte Tin
SKU:SULACM32DTMT-S664
gender:Female
rows:2
orientation:Right Angle

Detailed Description

Introducing the ACM32DTMT-S664, a high-performance board-to-board PCB connector designed for optimal power transmission. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it's ideal for power-intensive applications. The female gender, two rows, and threaded mount type offer secure and efficient connectivity. Utilizing a loop bellow contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and durability. With 64 positions and a pitch of 3.96mm, it enables high-density PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Its right-angle orientation and matte tin termination plating further enhance its versatility. Trust the ACM32DTMT-S664 for robust and dependable board-to-board connections in your electronic systems.