ACM36DCKD-S288

Heilind Number:SULACM36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKD-S288

Detailed Description

This high-performance PCB connector, SKU ACM36DCKD-S288, boasts a durable construction featuring PPS and Beryllium Copper materials, ensuring reliability in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. The female connector with two rows and a clearance hole mount type is easy to install. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees efficient signal conductivity. The 3.96mm pitch and 72 positions accommodate complex connections. Its loop bellow contact type and straddle orientation further enhance functionality. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures longevity. Classified under high-quality Board To Board PCB Connectors and Card Edge Connectors, the ACM36DCKDS288 is a top choice for professionals seeking premium connectivity solutions.