ACM36DCKH

Heilind Number:SULACM36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKH

Detailed Description

Introducing the ACM36DCKH, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. This connector features PPS and Beryllium Copper construction, ensuring durability and excellent conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The 72-position, dual-row design offers ample connectivity options while the loop bellow contact type and gold plating guarantee low contact resistance and enhanced signal integrity. Its clearance hole mount and thru-hole termination method allow for easy and secure installation. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for use in a wide range of industrial applications. Trust the ACM36DCKH for high-reliability connectivity solutions in your projects.