ACM36DCKN-S288

Heilind Number:SULACM36DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKN-S288

Detailed Description

The ACM36DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender connector with 2 rows and 72 positions offers versatile connectivity options. Utilizing a contact termination method of Card Extender and contact material of Beryllium Copper with Gold plating, it guarantees excellent conductivity. The Loop Bellow contact type and Straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 150°C, it is ideal for use in varied conditions. The connector, with a height of 15.49mm and width of 9.4mm, is compact yet efficient. Termination plating with Matte Tin ensures durability. Classified under the category of hi-rel connectors, the ACM36DCKNS288 is a reliable choice for critical applications.