ACM36DCKS-S288

Heilind Number:SULACM36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKS-S288

Detailed Description

Introducing the ACM36DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact material of Beryllium Copper and Gold plating, it guarantees excellent signal transmission quality. The 72 positions spread across two rows with a pitch of 3.96mm allow for versatile connectivity options. Operating at a voltage of 950VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its side-hole mount type and card extender termination method make installation easy and secure. Meeting stringent standards, it offers a wide operating temperature range from -65 to 150°C. The loop bellow contact type and straddle orientation further enhance its performance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures durability and longevity. Whether in aerospace, telecommunications, or industrial applications, the ACM36DCKS-S288 is the ideal choice for reliable and high-speed board-to-board connections.