ACM36DCKS

Heilind Number:SULACM36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKS

Detailed Description

The ACM36DCKS is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent performance and durability. With a contact material of Beryllium Copper and gold contact plating, it offers reliable conductivity. The connector has a 3A amperage rating and can handle up to 950VAC, making it suitable for power and signal transmission. With two rows and 72 positions, it provides ample connectivity options. The termination method is through-hole, with a side hole mount type for easy installation. Operating in a wide temperature range of -65 to 150°C, it is perfect for harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the ACM36DCKS is a top choice for reliable and high-performance board-to-board connections in various electronic systems.