ACM36DCKT-S288

Heilind Number:SULACM36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKT-S288

Detailed Description

SKU ACM36DCKT-S288 features a female board-to-board PCB connector designed for high reliability applications. With two rows of 36 positions each, it offers secure connectivity with a pitch of 3.96mm (.156 in). The contacts, made of PPS and Beryllium Copper with Gold plating, ensure excellent conductivity and durability even in demanding environments. Featuring a loop bellow contact type and straddle orientation, it facilitates easy and efficient mating. The threaded mount type and termination via card extender provide stable attachment. Rated for 3A current and 950VAC voltage, this connector is suitable for various power and signal transmission needs. Its operating temperature range of -65 to 150°C makes it ideal for use in harsh conditions. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it offers space-saving connectivity solutions. Terminated with matte tin plating, it ensures reliable performance over time. The ACM36DCKTS288 is a valuable addition to any project requiring high-quality board-to-board connections.