ACM36DCKT

Heilind Number:SULACM36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DCKT

Detailed Description

The ACM36DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions, withstanding temperatures ranging from -65 to 150°C. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The connector, with a voltage rating of 950 VAC and an amperage of 3A, is suitable for high-power transmission. Its 72 gold-plated contact positions, arranged in two rows with a pitch of 3.96mm, guarantee efficient signal transfer. The contact type, Loop Bellow, ensures low contact resistance and high reliability. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves valuable board space. The matte tin termination plating provides excellent solderability. Overall, the ACM36DCKT is a top choice for applications requiring robust, high-speed board-to-board connectivity.