ACM36DRAH

Heilind Number:SULACM36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRAH

Detailed Description

This PPS & Beryllium Copper female connector, ACM36DRAH, features a durable construction ideal for high-voltage applications, with a maximum operating voltage of 950 VAC. Designed for secure board-to-board PCB connections, its two rows and 72 positions ensure efficient signal transmission. The clearance hole mount type and thru-hole termination method offer easy and reliable installation. Featuring gold-plated beryllium copper contacts with a full bellow design, it guarantees excellent conductivity and durability. With a pitch of 3.96 mm and a right-angle orientation, it provides flexibility in PCB layout. This connector's high-quality construction, including matte tin termination plating, ensures reliable performance even in harsh environments, with an operating temperature range of -65 to 150 °C. Perfect for applications requiring precision and reliability, this ACM36DRAH connector is a top choice for demanding electronic systems.