ACM36DRAI

Heilind Number:SULACM36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRAI

Detailed Description

Introducing the ACM36DRAI, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 5A and voltage capability of 950VAC, it meets the stringent power requirements of industrial systems. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Its 72 positions with a pitch of 3.96mm allow for efficient signal transmission. The contact material of Beryllium Copper with gold plating ensures low contact resistance and high durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact design, with a height of 10.95mm and width of 11.13mm, saves valuable PCB space. The termination plating of matte tin further enhances its reliability. Ideal for board-to-board and card edge connections in aerospace, defense, and industrial applications, the ACM36DRAI is a top choice for high-reliability systems.