ACM36DRKH-S13

Heilind Number:SULACM36DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRKH-S13

Detailed Description

This high-performance PCB connector, SKU ACM36DRKH-S13, boasts unparalleled durability and conductivity with its PPS and Beryllium Copper construction. Featuring a female gender type and two rows for enhanced connectivity, it's designed for optimal clearance hole mounting using a card extender termination method. The contacts, made of Beryllium Copper and gold-plated, ensure reliable signal transmission even in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it's suitable for high-power applications. The full bellow contact type and straddle orientation further enhance its versatility. This connector offers 72 positions, each with a tail length of 5.33mm, and operates seamlessly in temperatures ranging from -65 to 150°C. With a compact size of 10.95mm in height and 11.13mm in width, it's ideal for space-constrained PCB layouts. While not RoHS compliant, its termination plating in matte tin guarantees efficient soldering. A part of the Board to Board PCB Connectors category, this connector is perfect for various industrial and electronic applications. (Character count: 890)