ACM36DRKH

Heilind Number:SULACM36DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRKH

Detailed Description

Introducing the ACM36DRKH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity even in demanding environments. With a current rating of 5A and a voltage capacity of 950VAC, it delivers reliable power transmission. The female connector, with two rows of 72 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method guarantee secure installation. Gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design enhances durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. With a compact size of 10.95mm in height and 11.13mm in width, it is suitable for space-constrained applications. The matte tin termination plating ensures long-term performance. Trust the ACM36DRKH for seamless board-to-board connections in aerospace, defense, and other high-reliability systems.