ACM36DRKI-S13

Heilind Number:SULACM36DRKI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRKI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRKI-S13
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRKI-S13

Detailed Description

ACM36DRKI-S13 - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is a reliable component for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. The connector, designed for female gender with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and longevity. Its 72 positions, with a pitch of 3.96mm, facilitate intricate connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straddle orientation and full bellow contact type further enhance its performance. The matte tin termination plating ensures corrosion resistance. Compact in size with dimensions of 10.95mm (height) and 11.13mm (width), it is perfect for space-constrained PCB layouts. Compliant with high-reliability standards, this ACM36DRKI-S13 connector is a vital component in mission-critical systems.