| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRKI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DRKI |
ACM36DRKI
| Heilind Number: | SULACM36DRKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRKI |
| ECAD Model: |
Specifications
Detailed Description
The ACM36DRKI is a high-performance female connector designed for precision applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures reliable power transmission in demanding environments. Featuring a contact material of Beryllium Copper with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and straight orientation make for easy and secure installation. With 72 positions and a 5A amperage, it is suitable for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 150°C, and with matte tin termination plating for added durability, this connector is ideal for board-to-board and card edge connections in critical systems. Trust the ACM36DRKI for top-quality performance in your designs.

