ACM36DRKN-S13

Heilind Number:SULACM36DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRKN-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRKN-S13

Detailed Description

The ACM36DRKN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female connector has 72 positions arranged in 2 rows, with a pitch of 3.96mm. Its termination method is via card extender, with contacts made of gold-plated Beryllium Copper for optimal conductivity. The full bellow contact type and straddle orientation further enhance its durability and stability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in industrial and aerospace applications. RoHS compliant and terminated with matte tin, it meets international standards for environmental responsibility. The ACM36DRKNS13 is a reliable and high-quality solution for your PCB connectivity needs.