ACM36DRKS-S13

Heilind Number:SULACM36DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRKS-S13

Detailed Description

Introducing the ACM36DRKS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage resistance of 950VAC, it is ideal for power and signal transmission. The female connector with two rows and a side hole mount type offers versatility in PCB assembly. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and long-term durability. Its 3.96mm pitch and 72 positions provide ample connectivity options. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. The ACM36DRKSS13 is a reliable solution for your connectivity needs, meeting the highest standards of performance and quality.