ACM36DRKS

Heilind Number:SULACM36DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRKS

Detailed Description

Introducing the ACM36DRKS, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a current rating of 5A and a voltage tolerance of 950VAC, it meets stringent industry standards for safety and performance. The two-row, 72-position layout, along with a pitch of 3.96mm (.156 in), offers ample connectivity options while maintaining signal integrity. The gold-plated Beryllium Copper contacts with full bellow design guarantee low contact resistance and high mating cycles. Suitable for use in extreme environments, this connector has an operating temperature range of -65 to 150°C. Its side hole mount and thru-hole termination method allow for easy and secure installation on PCBs. Matte Tin termination plating provides further protection against corrosion. With a compact form factor of 10.95mm (.431 in) in height and 11.13mm (.438 in) in width, the ACM36DRKS is ideal for space-constrained applications. Trust in this connector for seamless and reliable board-to-board connections in aerospace, defense, and other high-reliability sectors.