ACM36DRMD-S273

Heilind Number:SULACM36DRMD-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMD-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMD-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DRMD-S273

Detailed Description

Introducing the ACM36DRMD-S273, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted with PPS and Beryllium Copper materials, this connector ensures robust and reliable performance. Featuring a female gender with two rows, it offers versatile compatibility. The clearance hole mount type and wire wrap termination method facilitate easy installation. The contact material, Beryllium Copper, and gold contact plating guarantee excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it meets stringent industry standards. The loop bellow contact type, straight orientation, and 72 positions make it ideal for complex circuitry. The connector's tail length of 14.22mm (.56 in) and operating temperature range of -65 to 150°C ensure durability in harsh environments. With a compact design, measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers space-saving solutions without compromising performance. The termination plating of matte tin provides corrosion resistance, extending the connector's lifespan. In the category of hi-rel connectors, the ACM36DRMDS273 is a standout choice for aerospace, defense, and industrial applications.