ACM36DRMD-S288

Heilind Number:SULACM36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRMD-S288

Detailed Description

The ACM36DRMD-S288 is a high-quality PCB connector designed for reliable board-to-board connections in demanding environments. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures optimal performance even under extreme conditions. With a clearance hole mount type and card extender termination method, installation is quick and easy. The female gender, 2 rows, and 72 positions cater to versatile connectivity needs. Beryllium Copper contacts with gold plating offer excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Matte Tin termination plating ensures soldering reliability. As part of the hi-rel category, the ACM36DRMDS288 guarantees long-term durability and performance excellence. Trust in this connector for seamless and secure board-level connections.