| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRMD-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DRMD-S328 |
ACM36DRMD-S328
| Heilind Number: | SULACM36DRMD-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRMD-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACM36DRMD-S328, a high-performance female connector designed for seamless board-to-board or card edge connections. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring two rows and 72 positions with a pitch of 3.96mm, it offers ample connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and reliable contact. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and .61-inch connector height make installation easy, while the matte tin termination plating enhances longevity. Trust in the ACM36DRMDS328 for robust and efficient PCB connections.

