ACM36DRMD-S664

Heilind Number:SULACM36DRMD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMD-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMD-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.125 in
SKU:SULACM36DRMD-S664

Detailed Description

ACM36DRMD-S664 is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and data transmission. Its two rows of contacts, terminated via wire wrap, offer secure connectivity. The gold-plated Beryllium Copper contacts provide excellent signal integrity. Operating within a wide temperature range of -65 to 150 °C, it is ideal for harsh environments. The straight orientation and loop bellow contact type facilitate easy mating. With 72 positions and a tail length of 14.22mm (.56in), it allows for versatile board-to-board or card edge connections. The matte tin termination plating ensures solderability. Measuring .61in (15.49mm) in height and .47in (11.94mm) in width, this connector is compact yet high-performing, making it a crucial component in various electronic systems. Hi-reliability standards further underscore its quality, making it a top choice for critical applications.