ACM36DRMD

Heilind Number:SULACM36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRMD

Detailed Description

ACM36DRMD features a high-performance design crafted from PPS and Beryllium Copper, ensuring optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. This female connector boasts two rows of 72 gold-plated contact loops, ideal for wire wrap termination. Its clearance hole mount type and straight orientation offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it suits various environments. The connector's compact dimensions, with a height of .61 inches and a width of .37 inches, make it space-efficient. Matte Tin termination plating enhances its longevity. Meeting stringent quality standards, it is perfect for high-reliability applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with the ACM36DRMD.