| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM36DRMH-S288 |
ACM36DRMH-S288
| Heilind Number: | SULACM36DRMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DRMH-S288, a high-performance PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features PPS and Beryllium Copper materials, ensuring reliable conductivity. Its two rows and 72 positions offer ample connectivity options, while the Card Extender termination method guarantees secure attachment. The Gold-plated Beryllium Copper contacts provide excellent signal transmission, with a voltage rating of 950 VAC for enhanced safety. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its Loop Bellow contact type and Straddle orientation further optimize performance. Perfect for board-to-board or card edge connections, the ACM36DRMHS288 is a must-have component for any electronics project.

