| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRMH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DRMH |
ACM36DRMH
| Heilind Number: | SULACM36DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM36DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact pitch of 3.96mm (.156 in) and two rows of 72 female contacts, this connector ensures secure and reliable connections. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The termination method of wire wrap and contact plating in gold guarantee efficient signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, it meets stringent industry standards. The straight orientation and clearance hole mount type make installation easy and convenient. Trust the ACM36DRMH for your connectivity needs in aerospace, defense, or other critical environments.

