ACM36DRMI-S288

Heilind Number:SULACM36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRMI-S288

Detailed Description

Introducing the ACM36DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, two rows of 72 positions, and a threaded mount type, it offers secure and efficient PCB mating. The termination method of Card Extender, along with contact material of Beryllium Copper and gold plating, guarantees low contact resistance and enhanced durability. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its innovative Loop Bellow contact type and straddle orientation further optimize signal transmission. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 13.84mm, it provides a compact yet robust solution for your PCB connectivity needs. The termination plating of Matte Tin ensures compliance with industry standards. Whether in aerospace, telecommunications, or other hi-rel applications, the ACM36DRMIS288 connector delivers unparalleled performance and reliability.