ACM36DRMI

Heilind Number:SULACM36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRMI

Detailed Description

This high-performance PCB connector, ACM36DRMI, is engineered for precision and reliability. Featuring a dual-row design with a total of 72 female contact positions, it ensures seamless connectivity in complex electronic systems. The use of PPS and Beryllium Copper materials, along with gold contact plating, guarantees optimal conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Its straight orientation and threaded mount type facilitate secure and efficient installation. The termination method is wire wrap, with matte tin plating for enhanced performance. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it offers versatility in board-to-board and card edge connections. Designed for hi-rel applications, this ACM36DRMI connector sets the standard for quality and performance in the electronic industry.