ACM36DRMN-S273

Heilind Number:SULACM36DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.093 in
SKU:SULACM36DRMN-S273

Detailed Description

Introducing the ACM36DRMN-S273, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of PPS and Beryllium Copper, this connector ensures reliable conductivity. With a 3A amperage rating and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. The 72 female contacts, oriented straight in two rows, allow for secure mating. Termination via wire wrap and matte tin plating offer durable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Gold-plated contacts and loop bellow configuration further enhance its performance, meeting the highest industry standards. Upgrade your connectivity solutions with the ACM36DRMNS273.