ACM36DRMN-S288

Heilind Number:SULACM36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRMN-S288

Detailed Description

The ACM36DRMN-S288 is a high-performance female connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows, it offers reliable connectivity on PCBs. Constructed with PPS and Beryllium Copper, this connector ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, facilitating excellent conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and stable performance even in harsh environments. The termination method is through a Card Extender, with a tail length of 13.84mm (.545 in) for easy installation. Its unique Loop Bellow contact type and Straddle orientation further enhance its functionality. Ideal for hi-rel applications, the ACM36DRMNS288 is a top choice for Board to Board and Card Edge connections.