| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRMN-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULACM36DRMN-S664 |
ACM36DRMN-S664
| Heilind Number: | SULACM36DRMN-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRMN-S664 |
| ECAD Model: |
Specifications
Detailed Description
The ACM36DRMN-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contact positions, it ensures reliable connectivity in complex electronic systems. Made of PPS and Beryllium Copper, this connector offers exceptional durability and conductivity. With a pitch of 3.96mm (.156 in) and a contact type of Loop Bellow, it guarantees precise signal transmission. The gold-plated contacts and Matte Tin termination provide excellent corrosion resistance and signal integrity. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 11.94mm, allows for efficient PCB integration. Trust the ACM36DRMNS664 for high-reliability connections in aerospace, defense, and industrial applications.

