ACM36DRMN

Heilind Number:SULACM36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM36DRMN

Detailed Description

Featuring a robust construction with PPS and Beryllium Copper materials, ACM36DRMN is a high-performance female connector designed for demanding applications. With two rows and 72 positions, it offers ample connectivity options. The Wire Wrap termination method ensures secure and reliable connections. Gold-plated contacts and a loop bellow design guarantee excellent conductivity and durability, even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and compact dimensions make it easy to integrate into PCB layouts. Operating in temperatures ranging from -65 to 150°C, it is ideal for use in extreme conditions. The Matte Tin termination plating further enhances its longevity. Overall, the ACM36DRMN is a top choice for board-to-board and card edge connections in aerospace, automotive, and industrial applications.