| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM36DRMS-S288 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULACM36DRMS-S288 |
ACM36DRMS-S288
| Heilind Number: | SULACM36DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM36DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ACM36DRMS-S288 is a high-performance 72-position female connector designed for demanding board-to-board PCB applications. Crafted from PPS and featuring Beryllium Copper contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers superior connectivity in high-power environments. The side-hole mount and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a tail length of 13.84mm, this connector is built to withstand harsh conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The ACM36DRMS-S288 is the perfect choice for mission-critical applications where reliability is paramount.

