ACM36DRMT-S273

Heilind Number:SULACM36DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM36DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM36DRMT-S273
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULACM36DRMT-S273

Detailed Description

The ACM36DRMT-S273 Board To Board PCB Connector offers high-performance connectivity with PPS & Beryllium Copper construction, ensuring durability and reliability. Featuring a 2-row, female gender design with threaded mounting and wire wrap termination, it facilitates secure and efficient PCB connections. The 72-position connector, with a pitch of 3.96mm (.156 in), is suitable for a wide range of applications. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and resistance to corrosion. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its straight orientation and loop bellow contact type further enhance ease of use. Additionally, matte tin termination plating ensures compatibility with various PCB types. The ACM36DRMTS273 is a top choice for professionals seeking high-quality connectors for their projects.